Reference Only

T597S226M010APE100

Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=100mOhms AEC-Q200.

Manufacturer:

Mfr Part:
T597S226M010APE100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance22 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1206
ESR100 mOhms
Leakage Current22 uA
Height1.1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm3216
Mfr Case CodeS Case
SeriesT597
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF10
Length3.2 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Low ESR
Ripple Current770 mA
SubcategoryCapacitors
TypeAutomotive Grade Organic Polymer Electrolytic Capacitor
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.436$1,308.00
Need more?