Reference Only

T591V227M004ATE009

New Product
Tantalum Capacitors - Polymer 4V 220uF 7343 ESR=9mOhms Harsh Env.

Manufacturer:

Mfr Part:
T591V227M004ATE009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance220 uF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR9 mOhms
Leakage Current88 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeV Coded
SeriesT591
PackagingReel
Dissipation Factor DF10 %
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Polymer Capacitor
Ripple Current6.67 A
SubcategoryCapacitors
TradenameKO-CAP
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.10$1,100.00
Need more?