Reference Only

T591D157M006ATE045

Tantalum Capacitors - Polymer 6 VDC 150uF 7343 20% ESR=45mOhms.

Manufacturer:

Mfr Part:
T591D157M006ATE045

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance150 uF
Voltage Rating DC6 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR45 mOhms
Leakage Current90 uA
Height2.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeD Case
SeriesT591
PackagingReel
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Low ESR
SubcategoryCapacitors
TradenameKO-CAP
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.84$420.00
$0.79$790.00
$0.729$1,458.00
$0.689$3,445.00
$0.662$6,620.00
Need more?