Reference Only

T555B826M075AH

Tantalum Capacitors - Polymer 75V 82uF 20% ESR=220mOhms.

Manufacturer:

Mfr Part:
T555B826M075AH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance82 uF
Voltage Rating DC75 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in9633
ESR220 mOhms
Leakage Current615 uA
Height9.1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm24585
Mfr Case CodeB Case
ProductTantalum Solid Hermetically Sealed
SeriesT555
PackagingBulk
Dissipation Factor DF5
Length24.5 mm
Product TypeTantalum Capacitors
Ripple Current1.8 A
SubcategoryCapacitors
Width8.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.11$5,611.00
Need more?