Reference Only

T555B686K030AT

Tantalum Capacitors - Polymer 30V 68uF 10% ESR=140mOhms.

Manufacturer:

Mfr Part:
T555B686K030AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance68 uF
Voltage Rating DC30 VDC
Termination StyleSMD/SMT
Tolerance10 %
Case Code - in9633
ESR140 mOhms
Leakage Current204 uA
Height9.1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm24585
Mfr Case CodeB Case
SeriesT555
PackagingBulk
Dissipation Factor DF5
Length24.5 mm
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
Ripple Current1.4 A
SubcategoryCapacitors
Width8.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.66$744.90
$48.02$2,401.00
Need more?