Reference Only
T555B107K010AT
Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms.
Datasheet
T555B107K010AT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 10 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Case Code - in | 9633 | |
| ESR | 140 mOhms | |
| Leakage Current | 100 uA | |
| Height | 9.1 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Case Code - mm | 24585 | |
| Mfr Case Code | B Case | |
| Product | Tantalum Solid Hermetically Sealed | |
| Series | T555 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 5 | |
| Length | 24.5 mm | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 1.4 A | |
| Subcategory | Capacitors | |
| Width | 8.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.66 | $744.90 | |
| $48.02 | $2,401.00 |
Need more?