Reference Only
T550B756K075TH42527246
Tantalum Capacitors - Polymer
Datasheet
T550B756K075TH42527246 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 75 uF | |
| Voltage Rating DC | 75 V | |
| Termination Style | Axial | |
| Tolerance | 10 % | |
| ESR | 160 mOhms | |
| Leakage Current | 42.2 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Mfr Case Code | B Case | |
| Packaging | Bulk | |
| Diameter | 7.34 mm | |
| Dissipation Factor DF | 6 % | |
| Length | 17.42 mm | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Polymer Capacitors | |
| Ripple Current | 1.58 A | |
| Subcategory | Capacitors | |
| Type | Hermetically Sealed Tantalum Polymer Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?