Reference Only

T550B107K010AH4250

Tantalum Capacitors - Polymer 10V 100uF 10%.

Manufacturer:

Mfr Part:
T550B107K010AH4250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance100 uF
Voltage Rating DC10 VDC
Termination StyleAxial
Tolerance10 %
ESR140 mOhms
Leakage Current100 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Mfr Case CodeB Case
ProductTantalum Organic Polymer Standard Grade
SeriesT550
PackagingTray
Diameter7.09 mm
Dissipation Factor DF5
Length16.51 mm
Product TypeTantalum Capacitors
Ripple Current1.4 A
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.30$706.00
$32.75$1,965.00
Need more?