Reference Only

T540D107K016AH8505

Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=75mOhms.

Manufacturer:

Mfr Part:
T540D107K016AH8505

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance100 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Tolerance10 %
Case Code - in2917
ESR75 mOhms
Leakage Current160 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeD Case
ProductTantalum Organic Polymer Low ESR
SeriesT540 HRA
PackagingReel
Maximum Temperature at Rated Voltage+ 125 C
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameKO-CAP
TypeTantalum Polymer Conductive Cathode Capacitors
Part # AliasesT540D107K016AH8505T100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.55$1,355.00
$12.72$6,360.00
Need more?
Contact Us