Reference Only

T528Z227M006ATE012

Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=12mOhms.

Manufacturer:

Mfr Part:
T528Z227M006ATE012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance220 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR12 mOhms
Leakage Current138.6 uA
Height1.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm7343
Mfr Case CodeZ Case
ProductTantalum Organic Polymer Standard Grade
SeriesT528
PackagingReel
Dissipation Factor DF10
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current5.2 A
SubcategoryCapacitors
TradenameKO-CAP
TypeLow ESL Facedown Terminal Polymer Tantalum
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.48$2,480.00
Need more?