Reference Only

T523W686M025APE050

Tantalum Capacitors - Polymer 25V 68uF 20% -55C/+125C 7343-15 ESR= 50mOhms.

Manufacturer:

Mfr Part:
T523W686M025APE050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance68 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR50 mOhms
Leakage Current170 uA
Height1.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm7343
ProductTantalum Organic Polymer Low ESR
SeriesT523
PackagingReel
Dissipation Factor DF10
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current2.82 A
SubcategoryCapacitors
TypePolymer Electrolytic Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.90$1,900.00
Need more?