Reference Only

T523J337M010APE070

Tantalum Capacitors - Polymer 10V 330uF 2924 20% ESR=70mOhms.

Manufacturer:

Mfr Part:
T523J337M010APE070

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance330 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2924
ESR70 mOhms
Leakage Current330 uA
Height1.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Case Code - mm7360
Mfr Case CodeJ Case
ProductTantalum Organic Polymer Low ESR
SeriesT523 SSD
PackagingReel
Dissipation Factor DF10
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.7 A
SubcategoryCapacitors
TradenameKO-CAP
Width6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.94$1,940.00
$1.89$3,780.00
$1.79$8,950.00
Need more?