Reference Only

T510X226K050ATA100

Tantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=100mOhms.

Manufacturer:

Mfr Part:
T510X226K050ATA100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT510 Auto
Capacitance22 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR83 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeX Case
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
ProductAutomotive Grade
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.84$4,420.00
Need more?
Available Regional Inventory
2,000 available now at ttieurope.com