T5049T Pulse Electronics

T5049T

Obsolete
Audio Transformers / Signal Transformers SMD ISDN S-Interface 30mH 3.4Ohms 2-Port

Manufacturer:

Mfr Part:
T5049T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductISDN Transformers
TypeModule
Termination StyleSMD/SMT
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsDual
ApplicationISDN S-Interface Choke
Length29.72 mm
Width12.7 mm
Height8.03 mm
PackagingReel
Primary Resistance3.4 Ohms
Product TypeAudio & Signal Transformers
Secondary Resistance3.4 Ohms
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?