Reference Only
T5038NL
Audio Transformers / Signal Transformers SMD ISDN S-Interface 30mH 5.4Ohms 2-Port.
Datasheet
T5038NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | ISDN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 20 kHz | |
| Inductance | 470 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Dual | |
| Application | ISDN S-Interface Choke | |
| Length | 29.72 mm | |
| Width | 12.7 mm | |
| Height | 8.28 mm | |
| Packaging | Tube | |
| Current Rating | 3 mA | |
| Moisture Sensitive | Yes | |
| Primary Resistance | 3.4 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 5.4 Ohms | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 240 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.90 | $2,376.00 | |
| $9.29 | $2,368.95 | |
| $9.20 | $4,692.00 | |
| $8.92 | $8,964.60 |
Need more?