
T5037NL
Audio Transformers / Signal Transformers SMD ISDN S-Interface 30mH 7Ohms 2-Port.
Datasheet
T5037NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | ISDN Transformers | |
| Type | Module | |
| Number of Channels | Dual | |
| Application | ISDN S-Interface Choke | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 240 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.17 | $2,440.80 | |
| $9.64 | $2,458.20 | |
| $8.78 | $4,477.80 |
Need more?