T5008NL Pulse Electronics

T5008NL

Audio Transformers / Signal Transformers SMD ISDN S-Interface 22mH 2.4Ohms 2-Port.

Manufacturer:

Mfr Part:
T5008NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductISDN Transformers
TypeModule
Termination StyleSMD/SMT
Isolation Voltage2 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of Channels2 Channel
PackagingTube
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 340 / Multiples: 20)
Quantity Unit PriceExt. Price
$6.81$2,315.40
$6.79$6,790.00
Need more?