Reference Only

T495B105M035ATA2K0

Tantalum Capacitors - Solid SMD 35V 1uF 1311 20 % ESR=83mOhms AECQ200.

Manufacturer:

Mfr Part:
T495B105M035ATA2K0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT495 Auto
Capacitance1 uF
Voltage Rating DC35 VDC
Tolerance20 %
ESR83 mOhms
Case Code - in1311
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Automotive Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.614$1,228.00
$0.58$2,320.00
$0.547$5,470.00
Need more?