Reference Only

T495A475M010ATA4K5

Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 20% ESR=4.5Ohms AECQ200.

Manufacturer:

Mfr Part:
T495A475M010ATA4K5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT495 Auto
Capacitance4.7 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR4.5 Ohms
Case Code - in1206
Mfr Case CodeA Case
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.291$582.00
$0.283$1,132.00
$0.261$2,610.00
$0.247$5,928.00
Need more?