Reference Only

T495A475K016ATA2K0

Tantalum Capacitors - Solid SMD 16V 4.7uF 1206.

Manufacturer:

Mfr Part:
T495A475K016ATA2K0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT495 Auto
Capacitance4.7 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR2 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
ProductAutomotive Grade
Dissipation Factor DF6 %
Leakage Current800 nA
Maximum Temperature at Rated Voltage+ 85 C
Product TypeTantalum Capacitors
Ripple Current194 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?