Reference Only

T495A106M010ATA3K8

Tantalum Capacitors - Solid SMD .

Manufacturer:

Mfr Part:
T495A106M010ATA3K8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT495 Auto
Capacitance10 uF
Voltage Rating DC10 VDC
Tolerance20 %
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
ProductAutomotive Grade
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.272$544.00
$0.255$1,020.00
$0.235$2,350.00
$0.222$5,328.00
Need more?