Reference Only
T429H226K025CC 4250 7611
Tantalum Capacitors - Solid SMD
Datasheet
T429H226K025CC 4250 7611 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 22 uF | |
| Case Code - in | 2815 | |
| Case Code - mm | 7238 | |
| Dissipation Factor DF | 6 % | |
| ESR | 180 mOhms | |
| Height | 2.79 mm (0.11 in) | |
| Leakage Current | 4 uA | |
| Length | 7.24 mm (0.285 in) | |
| Maximum Operating Temperature | + 125 C | |
| Mfr Case Code | H Case | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Surface Mounts | |
| Ripple Current | 913 mA | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Voltage Rating DC | 25 VDC | |
| Width | 3.81 mm (0.15 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?