T4001 Pulse Electronics

T4001

Obsolete
Audio Transformers / Signal Transformers SMD ISDN U-Interface 30mH 12.4Ohms

Manufacturer:

Mfr Part:
T4001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductISDN Transformers
Termination StyleSMD/SMT
Isolation Voltage2 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ApplicationISDN U-Interface
Height12.7 mm
Primary Resistance12.4 Ohms
Product TypeAudio & Signal Transformers
Secondary Resistance7 Ohms
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?