Reference Only

T398F476K006AS7301

Tantalum Capacitors - Solid Leaded 6volts 47uF 10%

Manufacturer:

Mfr Part:
T398F476K006AS7301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance47 uF
Voltage Rating DC6 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length10.9 mm (0.429 in)
Diameter6 mm
Tolerance10 %
ESR2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleInside Kink
TypeDipped 3-Lead
SeriesT398
PackagingReel
Dissipation Factor DF6
Height6.1 mm
Lead Diameter0.5 mm
Leakage Current2.3 uA
Package / CaseCase F
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors
Width6.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?