Reference Only

T398E475K035AS7301

Tantalum Capacitors - Solid Leaded 35volts 4.7uF 10%

Manufacturer:

Mfr Part:
T398E475K035AS7301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance4.7 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length10.5 mm (0.413 in)
Tolerance10 %
ESR3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleInside Kink
TypeDipped 3-Lead
SeriesT398
PackagingReel
Dissipation Factor DF5
Height8.6 mm
Lead Diameter0.5 mm
Leakage Current1.3 uA
Package / CaseCase E
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors
Width5.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?