Reference Only

T398C106K010AT

Tantalum Capacitors - Solid Leaded 10V 10uF 10%.

Manufacturer:

Mfr Part:
T398C106K010AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length9.9 mm (0.39 in)
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleInside Kink
TypeDipped 3-Lead
ProductTantalum Solid Dipped
SeriesT398
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current800 nA
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width5.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.09$1,545.00
Need more?