Reference Only

T398A105M025AT7301

Tantalum Capacitors - Solid Leaded 25V 1uF 20%.

Manufacturer:

Mfr Part:
T398A105M025AT7301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length9 mm (0.354 in)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleInside Kink
TypeDipped 3-Lead
SeriesT398
PackagingReel
Dissipation Factor DF3
Lead Diameter0.5 mm
Leakage Current500 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors
Width4.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.82$2,730.00
Need more?