Reference Only

T396M476M035AT

Tantalum Capacitors - Solid Leaded 35V 47uF 20%

Manufacturer:

Mfr Part:
T396M476M035AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance47 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length15.7 mm (0.618 in)
Tolerance20 %
ESR800 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
TypeDipped 3-Lead
ProductTantalum Solid Dipped
SeriesT396
PackagingBulk
Dissipation Factor DF6
Height9.1 mm
Lead Diameter0.5 mm
Leakage Current10 uA
Package / CaseCase M
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width9.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?