Reference Only
T396M107K020AT7301
Tantalum Capacitors - Solid Leaded 20volts 100uF 10%.
Datasheet
T396M107K020AT7301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 20 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 2.54 mm (0.1 in) | |
| Length | 15.7 mm (0.618 in) | |
| Tolerance | 10 % | |
| ESR | 600 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Lead Style | Straight | |
| Type | Dipped 3-Lead | |
| Product | Tantalum Solid Dipped | |
| Series | T396 | |
| Packaging | Reel | |
| Dissipation Factor DF | 8 | |
| Lead Diameter | 0.5 mm | |
| Leakage Current | 10 uA | |
| Package / Case | Case M | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Width | 9.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210040 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?