Reference Only

T396E475K035AT7301

Tantalum Capacitors - Solid Leaded 35volts 4.7uF 10%

Manufacturer:

Mfr Part:
T396E475K035AT7301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance4.7 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length9.7 mm (0.382 in)
Tolerance10 %
ESR3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
TypeDipped 3-Lead
ProductTantalum Solid Dipped
SeriesT396
PackagingReel
Dissipation Factor DF5
Height9.7 mm
Lead Diameter0.5 mm
Leakage Current1.3 uA
Package / CaseCase E
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width5.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?