Reference Only

T378F226M035AS

Tantalum Capacitors - Solid Leaded 35V 22 uF 20% 125C 20% ESR=1.3 Ohms LS=7.62 mm T378.

Manufacturer:

Mfr Part:
T378F226M035AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance22 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing7.62 mm (0.3 in)
Length12.07 mm (0.475 in)
Tolerance20 %
ESR1.3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
SeriesT378
PackagingBulk
Dissipation Factor DF6
Height12.07 mm
Lead Diameter0.41 mm
Leakage Current9 uA
Package / CaseCase F
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors
Width9.53 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.91$1,095.50
$21.90$2,190.00
$20.23$10,115.00
Need more?
Contact Us