Reference Only

T370E226J015AS

Tantalum Capacitors - Solid Leaded 15volts 22uF 5%

Manufacturer:

Mfr Part:
T370E226J015AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance22 uF
Voltage Rating DC15 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length7.87 mm (0.31 in)
Tolerance5 %
ESR2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
ProductTantalum Solid Molded
SeriesT370
PackagingBulk
Dissipation Factor DF6
Height7.87 mm
Leakage Current3 uA
Package / CaseCase E
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width5.84 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?