Reference Only

T370D475M035AS7374

Tantalum Capacitors - Solid Leaded 35V 4.7uF 20%

Manufacturer:

Mfr Part:
T370D475M035AS7374

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance4.7 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing4.57 mm (0.18 in)
Length7.37 mm (0.29 in)
Tolerance20 %
ESR3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
TypeMolded
SeriesT370
PackagingReel
Dissipation Factor DF6
Height2.79 mm
Leakage Current2 uA
Package / CaseCase D
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors
Width5.59 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?