Reference Only

T369B476K006AS7301

Tantalum Capacitors - Solid Leaded

Manufacturer:

Mfr Part:
T369B476K006AS7301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance47 uF
Voltage Rating DC6 VDC
Termination StyleRadial
Lead Spacing3.18 mm (0.125 in)
Length11.43 mm
Diameter6.35 mm
Tolerance10 %
ESR2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleOutside Kink
TypeDipped
ProductTantalum Solid Dipped
SeriesT369
Dissipation Factor DF6
Height11.43 mm
Lead Diameter0.51 mm
Leakage Current2.3 uA
Package / CaseCase B
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?