Reference Only

T363C107K010AS

Tantalum Capacitors - Solid Leaded

Manufacturer:

Mfr Part:
T363C107K010AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance100 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Lead Spacing6.35 mm (0.25 in)
Length15.49 mm
Diameter8.89 mm
Tolerance10 %
ESR1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleOutside Bend
TypeDipped
SeriesT363
PackagingBulk
Dissipation Factor DF8
Lead Diameter0.64 mm
Leakage Current8 uA
Package / CaseCase C
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?