Reference Only

T355B225M025AS

Tantalum Capacitors - Solid Leaded 25V 2.2uF 20%.

Manufacturer:

Mfr Part:
T355B225M025AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance2.2 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing3.18 mm (0.125 in)
Length8.9 mm (0.35 in)
Diameter4.5 mm
Tolerance20 %
ESR6 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleInside Bend
TypeDipped
ProductTantalum Solid Dipped
SeriesT355
PackagingBulk
Dissipation Factor DF5
Lead Diameter0.5 mm
Leakage Current500 nA
Package / CaseCase B
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?