Reference Only

T355B155K035AS

Tantalum Capacitors - Solid Leaded 35V 1.5uF 10%.

Manufacturer:

Mfr Part:
T355B155K035AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1.5 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing3.18 mm (0.125 in)
Length8.9 mm (0.35 in)
Diameter4.5 mm
Tolerance10 %
ESR6 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleInside Bend
TypeDipped
ProductTantalum Solid Dipped
SeriesT355
PackagingBulk
Dissipation Factor DF5
Lead Diameter0.5 mm
Leakage Current500 nA
Package / CaseCase B
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.57$570.00
Need more?
Contact Us