Reference Only

T353L227K010AT

Tantalum Capacitors - Solid Leaded 10V 220uF 10%.

Manufacturer:

Mfr Part:
T353L227K010AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance220 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length18.5 mm (0.728 in)
Diameter8.9 mm
Tolerance10 %
ESR600 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleSnap In
TypeDipped
ProductTantalum Solid Dipped
SeriesT353
PackagingBulk
Dissipation Factor DF8
Lead Diameter0.5 mm
Leakage Current10 uA
Package / CaseCase L
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.05$605.00
$5.58$5,580.00
$5.18$10,360.00
Need more?
Contact Us