Reference Only

T353K476M025AS

Tantalum Capacitors - Solid Leaded 25V 47uF 20%.

Manufacturer:

Mfr Part:
T353K476M025AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance47 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length16 mm (0.63 in)
Diameter8.9 mm
Tolerance20 %
ESR1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleSnap In
TypeDipped
ProductTantalum Solid Dipped
SeriesT353
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current9.4 uA
Package / CaseCase K
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.04$404.00
$3.94$1,970.00
$3.63$7,260.00
Need more?
Contact Us