Reference Only

T353F226K016AS

Tantalum Capacitors - Solid Leaded 16V 22uF 10%.

Manufacturer:

Mfr Part:
T353F226K016AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance22 uF
Voltage Rating DC16 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length12.7 mm (0.5 in)
Diameter6 mm
Tolerance10 %
ESR2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleSnap In
TypeDipped
ProductTantalum Solid Dipped
SeriesT353
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current2.6 uA
Package / CaseCase F
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.91$455.00
$0.85$850.00
$0.83$1,660.00
$0.77$7,700.00
Need more?
Contact Us