Reference Only

T352G686M006AT

Tantalum Capacitors - Solid Leaded 6 VDC 68uF 20%.

Manufacturer:

Mfr Part:
T352G686M006AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance68 uF
Voltage Rating DC6 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length13 mm (0.512 in)
Diameter6.3 mm
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStand Off
TypeDipped
SeriesT352
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current3.3 uA
Package / CaseCase G
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.00$1,500.00
Need more?