Reference Only

T352F336M010AS7301

Tantalum Capacitors - Solid Leaded 10volts 33uF 20%

Manufacturer:

Mfr Part:
T352F336M010AS7301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance33 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length12.7 mm (0.5 in)
Diameter6 mm
Tolerance20 %
ESR2.1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStand Off
TypeDipped
ProductTantalum Solid Dipped
SeriesT352
PackagingReel
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current2.6 uA
Package / CaseCase F
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?