Reference Only

T352A474M035AS7301

Tantalum Capacitors - Solid Leaded 0.47 uF 20% 35 VDC.

Manufacturer:

Mfr Part:
T352A474M035AS7301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance470 nF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length10.2 mm (0.402 in)
Diameter4.5 mm
Tolerance20 %
ESR13 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStand Off
TypeDipped
ProductTantalum Solid Dipped
SeriesT352
PackagingReel
Dissipation Factor DF3
Lead Diameter0.5 mm
Leakage Current500 nA
Package / CaseCase A
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.464$696.00
$0.456$1,368.00
$0.421$10,104.00
Need more?
Contact Us