Reference Only

T352A104K050AS

Tantalum Capacitors - Solid Leaded 50V 0.1uF 10%.

Manufacturer:

Mfr Part:
T352A104K050AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance0.1 uF
Voltage Rating DC50 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length10.2 mm (0.402 in)
Diameter4.5 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStand Off
TypeDipped
SeriesT352
PackagingBulk
Dissipation Factor DF3
Lead Diameter0.5 mm
Leakage Current500 nA
Package / CaseCase A
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.38$2,380.00
Need more?