Reference Only

T351E825K016AS7301

Tantalum Capacitors - Solid Leaded 16volts 8.2uF 10%.

Manufacturer:

Mfr Part:
T351E825K016AS7301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance8.2 uF
Voltage Rating DC16 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length11.2 mm (0.441 in)
Diameter5.5 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStand Off
TypeDipped
SeriesT351
PackagingReel
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current1 uA
Package / CaseCase E
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.69$690.00
$0.636$6,360.00
Need more?