Reference Only

T351D335M035AS

Tantalum Capacitors - Solid Leaded 35volts 3.3uF 20%.

Manufacturer:

Mfr Part:
T351D335M035AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance3.3 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length10.9 mm (0.429 in)
Diameter5 mm
Tolerance20 %
ESR4 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStand Off
TypeDipped
SeriesT351
PackagingBulk
Dissipation Factor DF5
Lead Diameter0.5 mm
Leakage Current900 nA
Package / CaseCase D
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.38$2,380.00
Need more?