Reference Only

T340C225M050AT

Tantalum Capacitors - Solid Leaded 50volts 2.2uF 20%.

Manufacturer:

Mfr Part:
T340C225M050AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance2.2 uF
Voltage Rating DC50 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Length10.5 mm (0.413 in)
Tolerance20 %
ESR3.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
ProductTantalum Solid Molded
SeriesT340
PackagingBulk
Height10.5 mm
Package / CaseCase C
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width7.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.99$249.50
$4.84$484.00
Need more?