Reference Only

T340C106M025AS

Tantalum Capacitors - Solid Leaded 25volts 10uF 20% C CASE.

Manufacturer:

Mfr Part:
T340C106M025AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Length10.5 mm (0.413 in)
Tolerance20 %
ESR2.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
ProductTantalum Solid Molded
SeriesT340
PackagingBulk
Dissipation Factor DF6
Height10.5 mm
Leakage Current3.5 uA
Package / CaseCase C
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width7.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.31$862.00
$3.73$2,238.00
$3.65$3,650.00
$3.52$7,040.00
Need more?