Reference Only

T340A105K040AS

Tantalum Capacitors - Solid Leaded 40volts 1uF 10%.

Manufacturer:

Mfr Part:
T340A105K040AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1 uF
Voltage Rating DC40 VDC
Termination StyleRadial
Lead Spacing2.5 mm (0.098 in)
Length7.3 mm (0.287 in)
Tolerance10 %
ESR8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
SeriesT340
PackagingBulk
Dissipation Factor DF6
Height7.3 mm
Leakage Current1 uA
Package / CaseCase A
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors
Width4.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.36$1,008.00
$2.93$1,758.00
Need more?