Reference Only

T330A475K025AS

Tantalum Capacitors - Solid Leaded 25volts 4.7uF 10%.

Manufacturer:

Mfr Part:
T330A475K025AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance4.7 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing3.18 mm (0.125 in)
Length8.76 mm (0.345 in)
Diameter2.41 mm
Tolerance10 %
ESR4 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
ProductTantalum Solid Molded
SeriesT330
PackagingBulk
Dissipation Factor DF0
Height8.76 mm
Leakage Current1 uA
Package / CaseCase A
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width5.84 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?